C & K 16 Way Surface Mount DIP Switch, Rotary Actuator
- RS Stock No.:
- 155-8847
- Mfr. Part No.:
- CRD16RM0SBR
- Brand:
- C & K
Bulk discount available
Subtotal (1 reel of 500 units)*
Kr.32 046 00
(exc. VAT)
Kr.40 057 50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 23. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | Kr. 64,092 | Kr. 32 046,00 |
| 1500 - 2000 | Kr. 54,478 | Kr. 27 239,00 |
| 2500 - 4500 | Kr. 51,273 | Kr. 25 636,50 |
| 5000 + | Kr. 44,867 | Kr. 22 433,50 |
*price indicative
- RS Stock No.:
- 155-8847
- Mfr. Part No.:
- CRD16RM0SBR
- Brand:
- C & K
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
| Brand | C & K | |
| Number of Positions | 16 | |
| Mounting Type | Surface Mount | |
| Contact Material | Beryllium Copper (Contact), Brass (Terminal) | |
| Package Style | DIP | |
| Actuator Type | Rotary | |
| Contact Current Rating | 0.4 VA | |
| Mechanical Life | 30000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Voltage Rating | 0.4 V ac, 20V ac/dc | |
| Dielectric Strength | 300V ac | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Number of Positions 16 | ||
Mounting Type Surface Mount | ||
Contact Material Beryllium Copper (Contact), Brass (Terminal) | ||
Package Style DIP | ||
Actuator Type Rotary | ||
Contact Current Rating 0.4 VA | ||
Mechanical Life 30000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Voltage Rating 0.4 V ac, 20V ac/dc | ||
Dielectric Strength 300V ac | ||
- COO (Country of Origin):
- KR
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options.
Handheld electronic devices and portable computers
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)
Process sealed – withstands soldering and cleaning
Compact size saves space – 36% smaller than traditional 10mm DIP
Crisp, positive detent ensures actuation
Address switching applications
Data storage devices
Instrumentation
Compact size saves space – 36% smaller than traditional 10mm DIP
Crisp, positive detent ensures actuation
Address switching applications
Data storage devices
Instrumentation
Related links
- C & K 16 Way Surface Mount DIP Switch, Rotary Actuator
- C & K 16 Way Surface Mount Rotary Changeover Switch, Rotary Flush Actuator
- C & K 10 Way Surface Mount DIP Switch, Rotary Actuator
- Omron 16 Way Surface Mount DIP Switch, Rotary Shaft Actuator
- Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- C & K 16 Way Through Hole DIP Switch, Flush Actuator
- RS PRO 16 Way Surface Mount DIP & SIP Switch SPST, Rotary Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator