C & K 3 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr.42 66 

(exc. VAT)

Kr.53 32 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 238 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8Kr. 21,33Kr. 42,66
10 - 18Kr. 18,535Kr. 37,07
20 - 48Kr. 17,96Kr. 35,92
50 - 98Kr. 17,215Kr. 34,43
100 +Kr. 16,645Kr. 33,29

*price indicative

Packaging Options:
RS Stock No.:
155-8925
Mfr. Part No.:
BPA03SBR
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Number of Positions

3

Mounting Type

Surface Mount

Contact Material

Beryllium Copper (Contact), Brass (Terminal)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised, Slide

Contact Current Rating

100 mA @ 5 V dc, 25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

5 V dc, 24V dc

Dielectric Strength

300V ac

COO (Country of Origin):
CN
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options.

Handheld electronic devices and portable computers
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)

Side actuated contacts
Available in thru-hole or SMT models
High pressure contact system does not require tape seal for washing
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications

Related links