- RS Stock No.:
- 163-9316
- Mfr. Part No.:
- GDS04STR04
- Brand:
- TE Connectivity
Available to back order for despatch 04.10.2024
Added
Price 1 Bag of 1000
Kr. 18 101,20
(exc. VAT)
Kr. 22 626,50
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 18 101,20 | Kr. 18,101 |
*price indicative |
- RS Stock No.:
- 163-9316
- Mfr. Part No.:
- GDS04STR04
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE DIP Switches - GDS Series
The GDS series DIP switches are ideal for use with printed circuit boards.
Features and Benefits
• Low profile
• Auto insertable
• End stackable
• Gold Contacts
• Auto insertable
• End stackable
• Gold Contacts
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | SMT |
Actuator Type | Slide |
Contact Current Rating | 25 mA |
Mechanical Life | 1000 (Electrical)Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V ac |