- RS Stock No.:
- 168-0252
- Mfr. Part No.:
- STV06
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 250)
Kr. 15,381
(exc. VAT)
Kr. 19,226
(inc. VAT)
Units | Per unit | Per Bag* |
250 + | Kr. 15,381 | Kr. 3 845,25 |
*price indicative |
- RS Stock No.:
- 168-0252
- Mfr. Part No.:
- STV06
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
SIL Low profile STV series
Allows high PCB density design
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | SIP |
Actuator Type | Slide |
Contact Current Rating | 10 mA @ 5 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |