- RS Stock No.:
- 174-5524
- Mfr. Part No.:
- BD06AV
- Brand:
- C & K
5 In stock for same day dispatch
Added
Price Each
Kr. 32,64
(exc. VAT)
Kr. 40,80
(inc. VAT)
Units | Per unit |
1 - 49 | Kr. 32,64 |
50 - 99 | Kr. 31,33 |
100 - 249 | Kr. 30,11 |
250 + | Kr. 29,22 |
- RS Stock No.:
- 174-5524
- Mfr. Part No.:
- BD06AV
- Brand:
- C & K
Technical Reference
Legislation and Compliance
Product Details
Right-angle DIL Switches
Suitable for wave soldering
Suitable for immersion washing
On/Off position clearly indicated by ON label
Extended actuators
No switching rating: 100mA @ 50Vdc
Contact resistance: 50mΩ
Suitable for immersion washing
On/Off position clearly indicated by ON label
Extended actuators
No switching rating: 100mA @ 50Vdc
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold Nickel Phosphor Bronze |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 25 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |