Omron 5 Way Through Hole DIP Switch 5P, Piano Actuator, IP40

Subtotal (1 box of 32 units)*

Kr.898 816 

(exc. VAT)

Kr.1 123 52 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16. november 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
32 +Kr. 28,088Kr. 898,82

*price indicative

RS Stock No.:
174-8174
Mfr. Part No.:
A6FR-5104
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

5

Mounting Type

Through Hole

Contact Configuration

5P

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

25 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

IP Rating

IP40

Voltage Rating

24V dc

Dielectric Strength

500V ac

COO (Country of Origin):
CN
Box type Through-hole Mounting Piano DIP Switches

Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.

Related links