- RS Stock No.:
- 174-8278
- Mfr. Part No.:
- A6FR-5101
- Brand:
- Omron
Available to back order for despatch 11.04.2025
Price Each (In a Pack of 10)
Kr. 26,983
(exc. VAT)
Kr. 33,729
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 26,983 | Kr. 269,83 |
*price indicative |
- RS Stock No.:
- 174-8278
- Mfr. Part No.:
- A6FR-5101
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Specifications
Attribute | Value |
---|---|
Number of Positions | 5 |
Mounting Type | Through Hole |
Contact Configuration | 5P |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |