TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator

Bulk discount available

Subtotal (1 tube of 47 units)*

Kr.760 366 

(exc. VAT)

Kr.950 434 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 611 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
47 - 188Kr. 16,178Kr. 760,37
235 - 423Kr. 15,483Kr. 727,70
470 - 658Kr. 14,836Kr. 697,29
705 - 893Kr. 13,185Kr. 619,70
940 +Kr. 12,28Kr. 577,16

*price indicative

RS Stock No.:
223-3978
Mfr. Part No.:
EDS04SGNNTU04Q
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

COO (Country of Origin):
CN
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing. It is used in industrial and automated control boards, fire and security systems, thermostats, elevator and telecommunication device. It has operating temperature range from -20° C to +85° C.

End stackable
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free

Related links