- RS Stock No.:
- 254-1775
- Mfr. Part No.:
- 418121270808
- Brand:
- Wurth Elektronik
71 In stock for same day dispatch
Added
Price Each
Kr. 34,32
(exc. VAT)
Kr. 42,90
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 34,32 |
10 - 49 | Kr. 32,67 |
50 - 99 | Kr. 31,24 |
100 - 199 | Kr. 30,03 |
200 + | Kr. 28,16 |
- RS Stock No.:
- 254-1775
- Mfr. Part No.:
- 418121270808
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurths offers a WS-DISV series of small compact SMT with raised actuator made up of PA46 material with a contact plating of gold with the operating temperature of -40°C to +85°C and an electrical life with 2000 cycles.
Base material is PA9T
Operation force is 600 g
Withstanding voltage is 500 v
Operation force is 600 g
Withstanding voltage is 500 v
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Gold |
Actuator Type | Raised |
Contact Current Rating | 100 mA |