- RS Stock No.:
- 708-3245
- Mfr. Part No.:
- DRR3016
- Brand:
- KNITTER-SWITCH
4 In stock for same day dispatch
Added
Price Each
Kr. 51,11
(exc. VAT)
Kr. 63,89
(inc. VAT)
Units | Per unit |
1 + | Kr. 51,11 |
- RS Stock No.:
- 708-3245
- Mfr. Part No.:
- DRR3016
- Brand:
- KNITTER-SWITCH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 30 mA@ 15 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 15V dc |
Dielectric Strength | 250V ac |