- RS Stock No.:
- 718-2130
- Mfr. Part No.:
- 1825059-6
- Brand:
- TE Connectivity
122 In stock for same day dispatch
Added
Price Each
Kr. 16,06
(exc. VAT)
Kr. 20,08
(inc. VAT)
Units | Per unit |
1 + | Kr. 16,06 |
- RS Stock No.:
- 718-2130
- Mfr. Part No.:
- 1825059-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
- RS Stock No.:
- 718-2130
- Mfr. Part No.:
- 1825059-6
- Brand:
- TE Connectivity