- RS Stock No.:
- 793-1784
- Mfr. Part No.:
- TDA08H0SB1
- Brand:
- C & K
361 In stock for same day dispatch
Added
Price Each
Kr. 35,24
(exc. VAT)
Kr. 44,05
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 35,24 |
10 - 39 | Kr. 32,00 |
40 - 119 | Kr. 30,44 |
120 + | Kr. 29,11 |
- RS Stock No.:
- 793-1784
- Mfr. Part No.:
- TDA08H0SB1
- Brand:
- C & K
Technical Reference
Legislation and Compliance
Product Details
C & K TDA Series Half Pitch
C & K TDA series of ultra-miniature surface mount half pitch DIP switches. Applications include hand held devices, computers, test equipment and instrumentation.
Bifurcated contacts for increased electrical reliability
Switch contact rating: 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Switch contact rating: 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Flush |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
- RS Stock No.:
- 793-1784
- Mfr. Part No.:
- TDA08H0SB1
- Brand:
- C & K