- RS Stock No.:
- 910-8055
- Mfr. Part No.:
- IKH0404000(00)
- Brand:
- APEM
Available to back order for despatch 07.11.2024
Added
Price 1 Reel of 1000
Kr. 11 754,38
(exc. VAT)
Kr. 14 692,98
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 1 | Kr. 11 754,38 | Kr. 11,754 |
2 - 4 | Kr. 10 684,74 | Kr. 10,685 |
5 - 9 | Kr. 9 791,43 | Kr. 9,791 |
10 + | Kr. 9 039,14 | Kr. 9,039 |
*price indicative |
- RS Stock No.:
- 910-8055
- Mfr. Part No.:
- IKH0404000(00)
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Apem DIP Switch - IKH Series
The IKH DIP switch series are low profile and are designed for reliable operation and have a small PCB space requirement. Process compatible (withstand IR reflow soldering) and washable (tape seal standard).
1,27 mm (.050) terminal to terminal pitch
Overall height from PCB : 1,6 mm (.063) only
Overall height from PCB : 1,6 mm (.063) only
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Gold over Nickel Barrier Plated Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA |
Mechanical Life | 1000 (Electrical)Cycles |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |
- RS Stock No.:
- 910-8055
- Mfr. Part No.:
- IKH0404000(00)
- Brand:
- APEM