MikroElektronika MIKROE-3264 BarGraph 3 Click Surface Mount Type LED Display MikroBus Click Board With 74HC595
- RS Stock No.:
- 183-9645
- Mfr. Part No.:
- MIKROE-3264
- Brand:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 183-9645
- Mfr. Part No.:
- MIKROE-3264
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Display Technology | Surface Mount Type LED Display | |
| Kit Name | BarGraph 3 Click | |
| Featured Device | 74HC595 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Display Technology Surface Mount Type LED Display | ||
Kit Name BarGraph 3 Click | ||
Featured Device 74HC595 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
BarGraph 3 click is equipped with a five-segment LED bar graph display, notable for its strong and uniform illumination of the segments. Each segment consists of three internal LEDs with a common cathode, while the anodes of all LEDs are connected in a single point. This reduces the number of the display bar pins to just six. The common anode is connected to the PWM pin of the microbus via the P-type MOSFET, which can use the PWM signal from the microcontroller to change the intensity of the display. The fact that there are as many as three LEDs per segment makes the segments evenly illuminated, and the red Colour of the light on the dark background makes segments clearly visible.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ is ready to use on the development board.
Bar graph display.
Excellent character appearance.
Wide viewing angle.
Black face, white bar.
Related links
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
- MikroElektronika MIKROE-1423 BarGraph Click 10 Segment Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-2269 Big 7-Seg R Click 7 Segment Display MikroBus Click Board With SC10-21SRWA
- MikroElektronika MIKROE-2746 UT-M 7-SEG R Click 7 Segment Display MikroBus Click Board With DSM7UA30101, MAX6969
- MikroElektronika MIKROE-2734 7-Seg RGB Click 1 in 7 Segment Display MikroBus Click Board for Adafruit NeoPixel Arduino
- MikroElektronika MIKROE-2743 UT-L 7-SEG R 7 Segment Display MikroBus Click Board With DSM7UA56101, MAX6969
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika Motion 3 Click Motion Sensor MikroBus Click Board for EKMC1606112