Hero Display Interface Kit Mitsubishi 10.4 XGA Display

Image representative of range

Stock information currently inaccessible
RS Stock No.:
727-1170
Mfr. Part No.:
Galaxy 4 Kit for 10.4 XGA
Brand:
Hero
Find similar products by selecting one or more attributes.
Select all

Brand

Hero

For Use With

Optrex or Mitsubishi 10.4 XGA TFT

Kit Contents

LED Board, Linking Cable, OSD Control Board, Pre-Configured Interface Board

Kit Name

Display Interface Kit Mitsubishi 10.4 XGA Display

Dedicated Interface Kits for TFT Displays


This range of interface kits are designed for use with a specific Optrex, Mitsubish or NLT industrial display. Each display interface kit features an interface card that is pre-configured to work with a partner high brightness TFT panel (the displays for use with each kit are shown in the table).

Interfaces with TFT graphic displays
Analog RGB (VGA input), DVI and Audio supported
Multi-sync capability up to WSXGA resolution @ 75Hz compatible standard
DOS, VGA, SVGA, XGA, WXGA, UXGA and WUXGA VESA timing
Full control of all relevant display and interface parameters via OSD
Signal Power Level selection by Jumper Switch on the PCB: 3.3V, 5V, 12V
Compact Dimensions: 110 x 120 x 14mm
Operating temperature range: 0 to 50°C

Kit contents


Pre-configured Interface board
OSD control board
LED backlight driver board
Linking cables

Note

Requires: +12V / 3.5A DC Single Power, 42W AC/DC power adapter (not supplied).


Hero Display Interface Kits