4D Systems, gen4 2.8in Arduino Compatible Display with Resistive Touch Screen

Bulk discount available

Subtotal (1 unit)*

Kr.797 13 

(exc. VAT)

Kr.996 41 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 797,13
5 - 9Kr. 775,52
10 - 24Kr. 754,81
25 - 49Kr. 735,82
50 +Kr. 717,52

*price indicative

RS Stock No.:
175-7758
Mfr. Part No.:
SK-gen4-28PT-AR
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

2.8in

Display Technology

Resistive Touch Screen

For Use With

Arduino

Series

gen4

COO (Country of Origin):
AU

4D Systems Gen4 2.8in Display Module Starter Kit


The 4D Systems Gen4 display module starter kit is a 2.8in integrated colour TFT LCD with resistive touch powered by the well-known 4D systems Picaso graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB Interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way 150mm ribbon cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements.

Features and Benefits


• 13 x general-purpose I/O pins support fast 8-bit parallel data transfer through Upper 8 bits
• 14kb of flash memory for user application code and data
• 8 x 16-bit timers with 1msec resolution
• Built-in extensive 4DGL graphics and system library functions.
• Display full-colour images with 240x320 resolution, RGB 65K true to life colours
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• One I2C interface master
• Two asynchronous hardware serial ports, TTL interface, with 300K to 600K baud

Applications


• Embedded applications
• Raspberry Pi

Related links