Mapa Violet Latex, Neoprene, Nitrile Disposable Gloves 150 μm
- RS Stock No.:
- 287-7019
- Mfr. Part No.:
- 3498502 / 8
- Brand:
- Mapa
Subtotal (1 bag of 100 units)*
Kr. 367,68
(exc. VAT)
Kr. 459,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 367,68 | Kr. 3,677 |
*price indicative
- RS Stock No.:
- 287-7019
- Mfr. Part No.:
- 3498502 / 8
- Brand:
- Mapa
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
| Brand | Mapa | |
| Product Type | Disposable Gloves | |
| Material | Latex, Neoprene, Nitrile | |
| Colour | Violet | |
| Thickness | 150μm | |
| Number of Gloves | 100 | |
| Standards/Approvals | EN ISO 374-1 TYPE B, EN ISO 374-5 | |
| Length | 290mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Disposable Gloves | ||
Material Latex, Neoprene, Nitrile | ||
Colour Violet | ||
Thickness 150μm | ||
Number of Gloves 100 | ||
Standards/Approvals EN ISO 374-1 TYPE B, EN ISO 374-5 | ||
Length 290mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- MY
The Mapa Glove features a chlorinated interior finish and a pebbled exterior texture for enhanced grip. Its crafted from a blend of natural latex, polychloroprene, and nitrile, combining flexibility with durability. The rolled cuff ensures a comfortable and secure fit. Silicone free, it prevents traces and defects on metal sheets and glass prior to painting, maintaining surface integrity.
Protection against bacteria and fungi
Maximum tactility with superior durability
Protection against chemical splashes
Unique triple polymer blend
Related links
- Mapa Violet Latex Nitrile Disposable Gloves 0.15 mm
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 0.6 mm, Size S
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 0.6 mm, Size XL
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 0.6 mm, Size L
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 0.6 mm, Size M
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 0.15 mm, Size L
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 0.15 mm, Size XS
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 0.15 mm, Size M