Phoenix Contact Distribution Block, 15 Way, 2.5mm², 25A, 1 kV, Blue
- RS Stock No.:
- 201-4128
- Mfr. Part No.:
- 3214014
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 201-4128
- Mfr. Part No.:
- 3214014
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 15 | |
| Termination Method | Push In | |
| Wire Size | 18 → 14 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 25A | |
| Voltage Rating | 1 kV | |
| Cable CSA | 2.5mm² | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 15 | ||
Termination Method Push In | ||
Wire Size 18 → 14 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 25A | ||
Voltage Rating 1 kV | ||
Cable CSA 2.5mm² | ||
Colour Blue | ||
- COO (Country of Origin):
- DE
The Phoenix contact potential collective terminal has a screw connection method and wire size 18 - 14.
Screw connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Entrelec Distribution Block 1kV Grey, Black
- Lovato Distribution Block 1000V ac/dc Clear
- Staubli 1 kV 1m Lead Length
- TE Connectivity Female Cable CSA Rated At 25A, 1 kV
- Phoenix Contact Distribution Block 2.5mm² 450 V, White
- Phoenix Contact Distribution Block 2.5mm² 450 V, White
- Phoenix Contact Distribution Block 2.5mm² 450 V, Brown
- Phoenix Contact Distribution Block 2.5mm² 450 V, Yellow