Subtotal (1 unit)*
Kr. 3 091,89
(exc. VAT)
Kr. 3 864,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 091,89 |
*price indicative
- RS Stock No.:
- 252-3603
- Mfr. Part No.:
- 50280455
- Brand:
- Socomec
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
| Brand | Socomec | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 400A | |
| Termination Type - Line Side | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 400A | ||
Termination Type - Line Side Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Socomec split throw multi pole distribution block with lug connection. It makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device on the market.
Conforms to IEC and UL standards
Easy integration into the equipment
Current rating of 400 A
Related links
- Socomec Distribution Block 400A
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 1000V White
- Socomec Distribution Block 250A, Transparent
- Socomec Distribution Block 1000V, Transparent
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 630A, Transparent