Socomec Distribution Block, 1 Way, 400A
- RS Stock No.:
- 252-3646
- Mfr. Part No.:
- NB400000
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 1 255,08
(exc. VAT)
Kr. 1 568,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 255,08 |
*price indicative
- RS Stock No.:
- 252-3646
- Mfr. Part No.:
- NB400000
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Distribution Block | |
| Number of Ways | 1 | |
| Current | 400A | |
| Termination Type - Load Side | Lug | |
| Connections Per Pole - Load Side | 1 | |
| Termination Type - Line Side | Lug | |
| Connections Per Pole - Line Side | 1 | |
| Length | 200mm | |
| Height | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Distribution Block | ||
Number of Ways 1 | ||
Current 400A | ||
Termination Type - Load Side Lug | ||
Connections Per Pole - Load Side 1 | ||
Termination Type - Line Side Lug | ||
Connections Per Pole - Line Side 1 | ||
Length 200mm | ||
Height 65mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Socomec disconnectable neutral for use with distribution blocks. It is used to make it easy to connect to conductors.
Current rating of 400 A
Connection type is Lug connection
Related links
- Socomec Distribution Block 1000V, Transparent
- Socomec Distribution Block 1000V White
- Socomec Distribution Block 400A
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 1000V White
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 250A, Transparent