Phoenix Contact Distribution Block, 18 Way, 690 V, 24A, Black
- RS Stock No.:
- 255-9385
- Distrelec Article No.:
- 304-34-699
- Mfr. Part No.:
- 1019541
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9385
- Distrelec Article No.:
- 304-34-699
- Mfr. Part No.:
- 1019541
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 690 V | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Load Side | 18 | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 26/14 AWG | |
| Colour | Black | |
| Series | PTVFIX | |
| Length | 45.7mm | |
| Height | 29.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS | |
| Width | 46.6 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 690 V | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Load Side 18 | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 26/14 AWG | ||
Colour Black | ||
Series PTVFIX | ||
Length 45.7mm | ||
Height 29.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS | ||
Width 46.6 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².
Cross section is 0.14 mm² to 4 mm²
Mounting type is NS 35/7,5, NS 35/15