Phoenix Contact Distribution Block, Grey

Subtotal (1 unit)*

Kr. 5 242,92

(exc. VAT)

Kr. 6 553,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 242,92

*price indicative

RS Stock No.:
269-8098
Mfr. Part No.:
1208051
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Housing Material

Steel

IP Rating

IP20

Minimum Operating Temperature

-40°C

Colour

Grey

Standards/Approvals

EAC

Width

40mm

Height

130mm

Maximum Operating Temperature

85°C

Length

115mm

COO (Country of Origin):
DE
The Phoenix Contact FDX-20 series DIN rail distributor for plug and play connection, equipped with 2x LC duplex couplings and 1x M17 4-pos. socket, socket attached on the underside. Housing prepared for DIN rail mounting through the rear-side adapter.

4 Number of position

IP20 degree of protection

Traffic grey A RAL 7042 in color

Related links