HENSEL ENYBOARD ENYBOARD Distribution Board, 28A, Polypropylene

Subtotal (1 unit)*

Kr. 297,90

(exc. VAT)

Kr. 372,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 297,90

*price indicative

RS Stock No.:
116-955
Mfr. Part No.:
RK0405T
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

28A

Range

ENYBOARD

Colour

Grey

Series

ENYBOARD

External Depth

70mm

IP Rating

IP66

Material

Polypropylene

External Width

104mm

External Height

104mm

Standards/Approvals

IEC 60695-2-11, UL Subject 94

COO (Country of Origin):
DE
The Hensel Terminal box includes removable elastic membranes for cable entry via cable glands, with a sealing range of 9.0 to 17.0 mm. It features one cable entry at the bottom with a sealing range of diameter 6.0 to 15.0 mm. The lid fasteners are sealable without additional accessories. Additionally, the box comes with a retaining strap and external brackets for wall mounting.

IP66 protection rated

IK07 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy