HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- RS Stock No.:
- 117-581
- Mfr. Part No.:
- MIEP03
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 832,27
(exc. VAT)
Kr. 1 040,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 832,27 |
*price indicative
- RS Stock No.:
- 117-581
- Mfr. Part No.:
- MIEP03
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Lockable | Yes | |
| Series | ENYMOD | |
| IP Rating | IP66 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Lockable Yes | ||
Series ENYMOD | ||
IP Rating IP66 | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Cover for Mi empty boxes sizes 3 and 6 is for retrofitting. For Mi empty enclosure size 6, two covers are required. The cover is made of plastic without cut-outs, serving as a protection cover or for the installation of devices, and includes fastening material.
IP66 protection rated for secure usage in various environments
Includes necessary fastening material for convenient setup
Related links
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board Polycarbonate
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way