Legrand Plexo Plexo 1 Phase Distribution Board, 32A, 3 Way
- RS Stock No.:
- 180-6098
- Mfr. Part No.:
- 0 019 02
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 861,48
(exc. VAT)
Kr. 1 076,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 861,48 |
*price indicative
- RS Stock No.:
- 180-6098
- Mfr. Part No.:
- 0 019 02
- Brand:
- Legrand
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
| Brand | Legrand | |
| Number of Outgoing Ways | 3 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Current Rating | 32A | |
| Range | Plexo | |
| Pole Configuration | 4 | |
| Colour | Light Grey | |
| Series | Plexo | |
| External Depth | 109mm | |
| IP Rating | IP65 | |
| External Width | 93mm | |
| External Height | 174mm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Outgoing Ways 3 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Current Rating 32A | ||
Range Plexo | ||
Pole Configuration 4 | ||
Colour Light Grey | ||
Series Plexo | ||
External Depth 109mm | ||
IP Rating IP65 | ||
External Width 93mm | ||
External Height 174mm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- PL
Plexo3 cabinets have identical pre-cut isometric knockouts on the top and bottom for fitting IsO membrane glands or cable glands. On one of the two surfaces, the 20 mm and 25 mm diameter knockouts are fitted with pierceable membrane glands. these membrane glands are removable and can be replaced with the same membrane gland or with a cable gland.
Related links
- Eaton Lockable 1 Phase Distribution Board 16 Way
- Eaton Lockable 3 Phase Distribution Board 4 Way
- Eaton Lockable KLV 3 Phase Distribution Board Polystyrene Plastic 16 Way
- Eaton Lockable KLV 3 Phase Distribution Board Powder Coated Polystyrene (Plastic) 16 Way
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 45 mm
- HENSEL ENYBOARD Distribution Board Polycarbonate
- HENSEL ENYBOARD Distribution Board Polypropylene
- Legrand Plexo Series RJ45 Connector Female, Cat6 FTP Shield