HENSEL Lockable KV Distribution Board, Polystyrene, 24 Way
- RS Stock No.:
- 183-2860
- Mfr. Part No.:
- KV9224M
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 2 301,73
(exc. VAT)
Kr. 2 877,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 301,73 |
*price indicative
- RS Stock No.:
- 183-2860
- Mfr. Part No.:
- KV9224M
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 24 | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | KV | |
| External Depth | 129mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP65 | |
| Material | Polystyrene | |
| External Width | 403mm | |
| External Height | 333mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 24 | ||
Lockable Yes | ||
Colour Grey | ||
Series KV | ||
External Depth 129mm | ||
Supply Voltage 400V ac | ||
IP Rating IP65 | ||
Material Polystyrene | ||
External Width 403mm | ||
External Height 333mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24 | ||
- COO (Country of Origin):
- DE
24 modules: 2 x 12 x 18 mm
2-row
Per pe/n number x cross section 6 x 25 mm², 24 x 4 mm² cu, fixconnect® terminal technology, for terminal technology refer to technical data
N separable, up to 4 different potentials
For the installation of din rail equipment, top hat profile 35 mm
With transparent door
For door locking device and sealing device refer to accessories
With cable entry cover
With blanking strips for unused din rail openings
Colour: grey, ral 7035
Related links
- HENSEL Lockable KV Distribution Board 9 Way
- HENSEL Lockable KV Distribution Board 54 Way
- HENSEL Lockable KV Distribution Board 36 Way
- HENSEL Lockable KV Distribution Board 3 Way
- HENSEL Lockable KV Distribution Board 48 Way
- HENSEL Lockable KV KV Distribution Board 12 Way
- HENSEL Lockable KV KV Distribution Board 6 Way
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene