HENSEL FPVN Distribution Board, 125A, Polycarbonate, 8 Way

Subtotal (1 unit)*

Kr. 16 572,78

(exc. VAT)

Kr. 20 715,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 572,78

*price indicative

RS Stock No.:
183-2867
Mfr. Part No.:
FPVN0800GB
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Number of Outgoing Ways

8

Current Rating

125A

Colour

Grey

Series

FPVN

Supply Voltage

690V

External Depth

163mm

IP Rating

IP66

External Height

640mm

Material

Polycarbonate

External Width

366mm

Standards/Approvals

IEC 60695-2-11

COO (Country of Origin):
DE
VTPN Distribution board system Incoming for isolator/MCB/RCCB or RCBO

Incoming up to 125 a

8 ways with mcb max. 63 a

With transparent door

Modules: 8+24

Incoming via isolator/mcb/rccb or rcbo

Pe and n terminals

Per pe/n 1 x 6-35 mm², 16 x 1,5-16 mm², cu

Flanges with integrated earthing plate

Installation dimensions: width 330 mm, height 92 mm

Door fastener with tool operation

Material: pc (polycarbonate)

Colour: grey, ral 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy