Siemens Lockable Alpha ALPHA Distribution Board, 72 Way
- RS Stock No.:
- 211-6086
- Mfr. Part No.:
- 8GB1374-3
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 4 643,98
(exc. VAT)
Kr. 5 804,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 643,98 |
*price indicative
- RS Stock No.:
- 211-6086
- Mfr. Part No.:
- 8GB1374-3
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Outgoing Ways | 72 | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Lockable | Yes | |
| Series | ALPHA | |
| Colour | Grey | |
| Mount Type | Side | |
| External Depth | 160mm | |
| IP Rating | IP65 | |
| External Width | 410mm | |
| External Height | 878mm | |
| Standards/Approvals | EAC | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Outgoing Ways 72 | ||
Product Type Distribution Board | ||
Range Alpha | ||
Lockable Yes | ||
Series ALPHA | ||
Colour Grey | ||
Mount Type Side | ||
External Depth 160mm | ||
IP Rating IP65 | ||
External Width 410mm | ||
External Height 878mm | ||
Standards/Approvals EAC | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- IT
The siemens SIMBOX Universal WP Wall distribution board is of 4 tier and comes without terminal strip.
Designed for maximum utilization of space even in confined conditions
Ample wiring space
A comprehensive package of accessories is available for the small distribution boards
Comprehensive portfolio of protection switching measuring and monitoring devices
Related links
- Siemens Lockable Alpha ALPHA Distribution Board, 36 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 18 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 54 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 24 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 12 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 4 Way
- Siemens Lockable Alpha SIMBOX Distribution Board, 8 Way
- Siemens Alpha ALPHA Distribution Board, Steel