ETA ESS20 ESS20 Distribution Board, 6A, Plastic

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 159,02

(exc. VAT)

Kr. 198,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14Kr. 159,02-
15 - 24Kr. 154,442%
25 +Kr. 150,555%

*price indicative

RS Stock No.:
631-9142
Distrelec Article No.:
302-18-864
Mfr. Part No.:
17PLUS-QA0-LR
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Distribution Board

Current Rating

6A

Range

ESS20

Series

ESS20

Mount Type

Side

External Depth

60mm

Supply Voltage

24V dc

IP Rating

IP20

External Width

12.5mm

External Height

105mm

Material

Plastic

Standards/Approvals

VDE, UL

COO (Country of Origin):
DE

ESS20 Electronic Circuit Breakers


ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS). Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems.

Switchable current rating ranges 3A/6A

Manual on/off switch

Operating voltage 18-32volts DC

Reliable physical isolation of faulty loads

Bicolour LED fault indication

Product dimensions W 12.5mm H 105mm D 60mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy