StarTech.com to HDMI, DisplayPort Docking Station USB 3.2 3 Supported Display(s) - 4 k
- RS Stock No.:
- 287-3277
- Mfr. Part No.:
- 117B-USBC-MULTIPORT
- Brand:
- StarTech.com
Subtotal (1 unit)*
Kr. 2 011,86
(exc. VAT)
Kr. 2 514,82
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 011,86 |
*price indicative
- RS Stock No.:
- 287-3277
- Mfr. Part No.:
- 117B-USBC-MULTIPORT
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | HDMI 2.0b, USB 3.2 Gen 2, DisplayPort 1.4 | |
| Video Connection Type | HDMI, DisplayPort | |
| Maximum Resolution | 4 k | |
| USB Specification | USB 3.2 | |
| Supported Number of Displays | 3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals HDMI 2.0b, USB 3.2 Gen 2, DisplayPort 1.4 | ||
Video Connection Type HDMI, DisplayPort | ||
Maximum Resolution 4 k | ||
USB Specification USB 3.2 | ||
Supported Number of Displays 3 | ||
- COO (Country of Origin):
- PH
The StarTech.com USB-C Triple Monitor Multiport Adapter is a versatile solution for enhancing video connectivity and expanding your workstation. With support for up to three external monitors with resolutions up to 4K, this adapter offers high-performance graphics using the integrated or discrete GPU of your laptop. The driverless setup and advanced charging capabilities make it an ideal choice for professionals on the go.
Provides 2x HDMI 2.0b and 2x DisplayPort 1.4 video outputs for flexible multi-monitor setups
3-port USB-A 3.2 Gen 2 10Gbps hub for connecting peripherals
Gigabit Ethernet port with Wake on Lan (WoL) support for reliable network access
100W Power Delivery (PD) pass-through port for fast-charging your laptop
Built-in 2ft (60cm) host cable with durable TPE jacket and strain relief for longevity
EMI shielding to prevent signal interference between electronic devices for reliable performance
Related links
- StarTech.com to HDMI Docking Station USB 3.2 2 Supported Display(s) - 4 k
- StarTech.com to HDMI Docking Station USB Type C - 4 k
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.2 USB 3.0 Portswith HDMI - 3 xUSB ports
- StarTech.com 4 k USB C Adapter USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4 k USB C Docking Station USB 3.2 Portswith HDMI, DisplayPort - 5 xUSB ports
- StarTech.com to HDMI Adapter USB 3.1 3 Supported Display(s) - 4 k