Esselte Document Wallet A4, 203mm, 302 mm, 1 mm 360 Per Pack

Subtotal (1 box of 50 units)*

Kr. 129,16

(exc. VAT)

Kr. 161,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 129,16Kr. 2,583

*price indicative

RS Stock No.:
656-169
Mfr. Part No.:
627501
Brand:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Product Type

Document Wallet

Compatible Paper Size

A4

Quantity Per Package

360Per Pack

Height

1mm

Width

203mm

Depth

302mm

Non Compliant with RoHS

COO (Country of Origin):
PL
The Esselte Eco-friendly A4 document pocket for everyday use made from extra strong 100% recycled PP. Multi-punched strip allows convenient storage of documents in lever arch files and binders. The entire product can be reused and recycled again. It is packed in a cardboard box which is also 100% recycled and recyclable. Made in Europe. Recycled content confirmed by UL.

Format A4 with top opening, ideal for use in office, home office and school

Embossed mat surface with premium quality film of 100mic thickness

Copy safe film prevents text lifting from paper to plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy