Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 585,96
(exc. VAT)
Kr. 732,45
(inc. VAT)
- RS Stock No.:
- 789-8523
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Load Capacity | 35kg | |
| Wheel Diameter | 40mm | |
| Width | 260mm | |
| Length | 260mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 35kg | ||
Wheel Diameter 40mm | ||
Width 260mm | ||
Length 260mm | ||
Height 65mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Dolly, 35 kg Load, (Length) 260 mm x (Width) 260 mm x (Height) 65 mm
Let this RS PRO dolly help you move heavy items that are impractical to carry. It can transport loads up to 35 kgs and is suitable for shifting items such as boxes or small appliances.
The easy-to-use unit is supplied in two pieces that simply snap together, so you don't need tools to assemble it. This gives you the option of deciding what size dolly best suits your needs, as you can use one unit or both. Each component has four wheels allowing for even weight distribution and a smooth-shifting movement to make light work of transporting loads. Its castors are made from polypropylene (PP) that has good resistance to moisture and chemicals. This durable material also ensures the wheels have a long working life.
Use this dolly to re-arrange furniture in your home or to move equipment in a factory. It improves workplace safety by reducing the physical effort needed to push heavy objects around.
The easy-to-use unit is supplied in two pieces that simply snap together, so you don't need tools to assemble it. This gives you the option of deciding what size dolly best suits your needs, as you can use one unit or both. Each component has four wheels allowing for even weight distribution and a smooth-shifting movement to make light work of transporting loads. Its castors are made from polypropylene (PP) that has good resistance to moisture and chemicals. This durable material also ensures the wheels have a long working life.
Use this dolly to re-arrange furniture in your home or to move equipment in a factory. It improves workplace safety by reducing the physical effort needed to push heavy objects around.
Features and Benefits
• Dimensions of 260 (length) x 260 (width) x 65 mm (height)
• Load capacity of 35 kg
• Wheel diameter of 40 mm
• Load capacity of 35 kg
• Wheel diameter of 40 mm
Related links
- RS PRO Dolly, 380mm W x 485mm L x 85mm H
- RS PRO Wood Dolly 610mm W x 910mm L x 135mm H
- RS PRO PP Dolly 400mm W x 600mm L x 110mm H
- RS PRO Plastic Dolly 405mm W x 610mm L x 125mm H
- RS PRO Wood Dolly 450mm W x 680mm L x 115mm H
- RS PRO Wood Dolly 460mm W x 760mm L x 135mm H
- RS PRO Dolly, 100kg Load
- FIMM Steel Dolly 500mm W x 710mm L x 437mm H