- RS Stock No.:
- 909-7056
- Brand:
- RS PRO
9 In stock for same day dispatch
Added
Price Each
Kr. 865,80
(exc. VAT)
Kr. 1 082,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 865,80 |
- RS Stock No.:
- 909-7056
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Hard and Plywood Dolly
The RS wooden dollies come in plywood, hardwood and padded variants to suit your exact needs. The range has an excellent weight capacity of 200 kg to 300 kg UDL. The nylon castors offer you good manoeuvrability on various surfaces.
Features and Benefits
Plywood version features rubber grip pads
Available in various sizes - see similar products button below
Smaller sized dollies can easily be stored and are quick to retrieve
Capacity: 240kg
Supplied with 4 x 90mm diameter nylon castors
Plywood version features rubber grip pads
Available in various sizes - see similar products button below
Smaller sized dollies can easily be stored and are quick to retrieve
Capacity: 240kg
Supplied with 4 x 90mm diameter nylon castors
Specifications
Attribute | Value |
---|---|
Load Capacity | 240kg |
Platform Material | Wood |
Wheel Diameter | 90mm |
Width | 460mm |
Length | 760mm |
Height | 170mm |