Bosch Rexroth End Cover, 225mm x 30mm

Subtotal (1 pack of 10 units)*

Kr.2 359 70 

(exc. VAT)

Kr.2 949 60 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 235,97Kr. 2 359,70

*price indicative

RS Stock No.:
277-6816
Mfr. Part No.:
3842539895
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

End Cover

Length

225mm

Height

30mm

COO (Country of Origin):
DE
The Bosch Rexroth Small right end cap is typically used to cap or close off the right end of a guide rail system that has been installed on the floor. It provides a finished and secure termination point for the guide rail, ensuring safety and preventing any items or objects from sliding or falling off the end of the rail. The small size suggests it is suitable for guide rail systems with specific dimensions or configurations. This end cap can be used in conjunction with adhesive strips to secure the guide rail to the floor or may be screwed in place if required for added stability.

Made of polyamide 6 material
For attaching guide rail to the floor

Related links