- RS Stock No.:
- 249-9081
- Mfr. Part No.:
- CE26V
- Brand:
- Union
6 In stock for same day dispatch
Added
Price Each
Kr. 2 089,54
(exc. VAT)
Kr. 2 611,92
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 089,54 |
- RS Stock No.:
- 249-9081
- Mfr. Part No.:
- CE26V
- Brand:
- Union
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Union adjustable door closer is easy to adjust between power size 2-6, offering great flexibility to the specifier and installer, this provides significant site flexibility and reduces the need to hold lots of stock also helps to protect buildings from fire and damage and is perfect for both new projects and refit applications with silver finish.
Easy to fit
CE marked
Certifier tested to FD120 for timber doors
Adjustable power size 2-6
Perfect for doors up to 1400 mm wide and 120 kg
Back check to help protect the door set and surrounding walls from damage
CE marked
Certifier tested to FD120 for timber doors
Adjustable power size 2-6
Perfect for doors up to 1400 mm wide and 120 kg
Back check to help protect the door set and surrounding walls from damage
Specifications
Attribute | Value |
---|---|
Door Width Maximum | 1400mm |
Door Weight Maximum | 120kg |
Adjustable Strength | Yes |
Fire Door Suitable | Yes |
Hold Open | Yes |