Bulgin Door Micro Switch Roller Plunger, SPST 300 mA
- RS Stock No.:
- 208-8285
- Distrelec Article No.:
- 304-39-310
- Mfr. Part No.:
- C3006CRAAA
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 64,98
(exc. VAT)
Kr. 81,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 32,49 | Kr. 64,98 | - |
| 10 - 22 | Kr. 31,175 | Kr. 62,35 | 4% |
| 24 + | Kr. 30,26 | Kr. 60,52 | 6% |
*price indicative
- RS Stock No.:
- 208-8285
- Distrelec Article No.:
- 304-39-310
- Mfr. Part No.:
- C3006CRAAA
- Brand:
- Bulgin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Door Micro Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | SPST | |
| Contact Current | 300mA | |
| Terminal Type | Quick Connect | |
| Housing Material | Polyamide | |
| Mechanical Life | 50000Cycles | |
| Contact AC Voltage | 250V ac | |
| Series | 3005 | |
| Width | 14mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS, UL, cRL | |
| Length | 26mm | |
| Depth | 20.3mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Door Micro Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration SPST | ||
Contact Current 300mA | ||
Terminal Type Quick Connect | ||
Housing Material Polyamide | ||
Mechanical Life 50000Cycles | ||
Contact AC Voltage 250V ac | ||
Series 3005 | ||
Width 14mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS, UL, cRL | ||
Length 26mm | ||
Depth 20.3mm | ||
- COO (Country of Origin):
- TN
The Bulgin refrigerator switch has a roller plunger actuator. It is non illuminated.
PCB mount
250V voltage rating
Related links
- Bulgin Door Micro Switch Roller Plunger, SPST 300 mA
- Bulgin Door Micro Switch Momentary 125 °C
- Bulgin Door Micro Switch Lever, SPDT 5 A
- Bulgin Door Micro Switch Lever 125 °C
- Bulgin Door Micro Switch Momentary, SPDT 2.5 A
- Bulgin Door Micro Switch Momentary 85 °C
- Bulgin Door Micro Switch Momentary 125 °C
- Aratas Door Micro Switch Plunger 60 °C, -30 °C