Bulgin Door Micro Switch Lever, SPDT 5 A IP44, 125 °C

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr. 129,50

(exc. VAT)

Kr. 161,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 64,75Kr. 129,50
10 - 22Kr. 56,40Kr. 112,80
24 +Kr. 52,965Kr. 105,93

*price indicative

RS Stock No.:
208-8291
Mfr. Part No.:
E3111DAAAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Type

Lever

Product Type

Door Micro Switch

Contact Configuration

SPDT

Contact Current

5A

Terminal Type

Quick Connect

Housing Material

Polyamide

IP Rating

IP44

Mechanical Life

50000Cycles

Contact AC Voltage

250V ac

Series

3100

Standards/Approvals

BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014, cRL, UL, CSA

Depth

22.73mm

Length

27.56mm

Maximum Operating Temperature

125°C

The Bulgin 3100 series refrigerator door switch is not only ideal for traditional refrigerator and freezer applications but can and have been used in a variety of door applications as well. It uses terminal 1,2,3.

Splash resistant

Choice of actuators

Related links