Bulgin Door Micro Switch Lever, SPDT 5 A IP44, 125 °C
- RS Stock No.:
- 208-8313
- Mfr. Part No.:
- E3111AAAAB
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 252,37
(exc. VAT)
Kr. 315,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 126,185 | Kr. 252,37 |
| 10 - 18 | Kr. 88,545 | Kr. 177,09 |
| 20 + | Kr. 85,745 | Kr. 171,49 |
*price indicative
- RS Stock No.:
- 208-8313
- Mfr. Part No.:
- E3111AAAAB
- Brand:
- Bulgin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Type | Lever | |
| Product Type | Door Micro Switch | |
| Contact Configuration | SPDT | |
| Contact Current | 5A | |
| Terminal Type | Quick Connect | |
| Housing Material | Polyamide | |
| IP Rating | IP44 | |
| Mechanical Life | 50000Cycles | |
| Contact AC Voltage | 250V ac | |
| Depth | 22.73mm | |
| Length | 27.56mm | |
| Series | 3100 | |
| Standards/Approvals | UL, cRL, RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Width | 22.73mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Type Lever | ||
Product Type Door Micro Switch | ||
Contact Configuration SPDT | ||
Contact Current 5A | ||
Terminal Type Quick Connect | ||
Housing Material Polyamide | ||
IP Rating IP44 | ||
Mechanical Life 50000Cycles | ||
Contact AC Voltage 250V ac | ||
Depth 22.73mm | ||
Length 27.56mm | ||
Series 3100 | ||
Standards/Approvals UL, cRL, RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Width 22.73mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TN
The Bulgin 3100 series refrigerator door switch is not only ideal for traditional refrigerator and freezer applications but can and have been used in a variety of door applications as well. It uses terminal 1,2,3.
Splash resistant
Choice of actuators
Related links
- Bulgin Door Micro Switch Lever 125 °C
- Bulgin Door Micro Switch Lever, SPDT 5 A
- Bulgin Door Micro Switch Momentary 125 °C
- Bulgin Door Micro Switch Momentary 125 °C
- Aratas Door Micro Switch Lever 60 °C, -30 °C
- Bulgin Door Micro Switch Momentary, SPDT 2.5 A
- Bulgin Door Micro Switch Momentary 85 °C
- Bulgin Door Micro Switch Roller Plunger, SPST 300 mA