Rittal Door Micro Switch Operation Key, 1 NO/1 NC
- RS Stock No.:
- 230-4924
- Mfr. Part No.:
- 4315820
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 602,48
(exc. VAT)
Kr. 753,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 602,48 |
*price indicative
- RS Stock No.:
- 230-4924
- Mfr. Part No.:
- 4315820
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Door Micro Switch | |
| Actuator Type | Operation Key | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Housing Material | ABS | |
| Length | 1m | |
| Series | SZ 4315.820 | |
| Standards/Approvals | EAC | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Door Micro Switch | ||
Actuator Type Operation Key | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Housing Material ABS | ||
Length 1m | ||
Series SZ 4315.820 | ||
Standards/Approvals EAC | ||
Width 1m | ||
- COO (Country of Origin):
- DE
Rittal Door Micro Switch, Operation Key Actuator, 1m Length - 4315820
This door micro switch is designed for automated control in industrial environments. It features an LED interconnecting cable for immediate activity response when operating a door. The length of 1000mm makes it apt for various applications requiring effective switch operation.
Features & Benefits
• Door-operated switch enhances accessibility and convenience
• LED interconnecting cable improves visibility in low-light conditions
• Compact dimensions facilitate installation in restricted spaces
• Lightweight design minimises strain during installation
• Compatible with various systems for versatile applications
• Supports automatic operation for improved efficiency
Applications
• Ideal for automated access control systems
• Suitable for installation in control panel systems
• Used in industrial settings for door monitoring
• Can be integrated with LED compact system lights
Can it be used in low-light areas?
Yes, the LED interconnecting cable provides illumination.
What models can this switch be used with?
It is compatible with models 4140.810, 4140.820, 4140.830, and 4140.840.
Related links
- Rittal Door Micro Switch Operation Key, 1 NO/1 NC IP40
- Rittal Door Micro Switch Operation Key 6 A IP54
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- Aratas Door Micro Switch Plunger 60 °C, -30 °C
- Aratas Door Micro Switch Plunger SPST-NC 16 A IP40 -25 °C
- Marquardt Door Micro Switch -40 °C, 85 °C
- Bulgin Door Micro Switch Lever 125 °C
- Bulgin Door Micro Switch Lever, SPDT 5 A