Savigny Stainless Steel Lockable Spring Loaded 53 mm 35mm 17 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 440,10

(exc. VAT)

Kr. 550,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 220,05Kr. 440,10
10 - 18Kr. 209,02Kr. 418,04
20 - 58Kr. 198,04Kr. 396,08
60 +Kr. 185,275Kr. 370,55

*price indicative

RS Stock No.:
206-4652
Mfr. Part No.:
40008 IB
Brand:
Savigny
Find similar products by selecting one or more attributes.
Select all

Brand

Savigny

Material

Stainless Steel

Product Type

Toggle Latch

Finish

Stainless Steel

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Operating Tension

294N

Length

53mm

Standards/Approvals

No

Width

35mm

Depth

17mm

COO (Country of Origin):
FR

Compact Variable Tolerance Latch


Similar in design to the variable tolerance versions but smaller.

Wide positioning tolerance created by the spring mechanism

Failsafe design prevents over extension of links

Operating tension is 20 kgf when distance between Catch fixing hole centres and the furthest Latch fixing hole centre is 63.2 mm

Maximum operating tension is 30Kgf.

Use 4 x M4 screws for fixing

Supplied with

dimensions template for marking out.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy