- RS Stock No.:
- 437-0016
- Mfr. Part No.:
- 41076 IB
- Brand:
- Savigny
36 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 339,23
(exc. VAT)
Kr. 424,04
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 339,23 | Kr. 678,46 |
10 - 18 | Kr. 322,245 | Kr. 644,49 |
20 - 58 | Kr. 305,305 | Kr. 610,61 |
60 + | Kr. 284,97 | Kr. 569,94 |
*price indicative |
- RS Stock No.:
- 437-0016
- Mfr. Part No.:
- 41076 IB
- Brand:
- Savigny
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Right Angle Variable Tolerance
A right angle toggle latch offering an alternative method of fixing
Wide positioning tolerance created by spring mechanism
Available in two sizes
Operating tension 30kgf
M3.5 fixing
Large latches have locking facility to prevent accidental opening
Wide positioning tolerance created by spring mechanism
Available in two sizes
Operating tension 30kgf
M3.5 fixing
Large latches have locking facility to prevent accidental opening
Supplied with
catch
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Lockable | Yes, Lock Not Included |
Spring Loaded | Yes |
Latch Type | Toggle Latch |
Operating Tension | 294N |
Dimensions | 86.7 x 48 x 15.5mm |
Depth | 15.5 mm |
Length | 87mm |
Width | 48mm |