Recently searched

    Krino 03170 Series Steel SDS Max Drill Bit for Concrete, 12mm Diameter

    Price Each**

    Kr. 3 567,87

    (exc. VAT)

    Kr. 4 459,84

    (inc. VAT)

    Select or type quantity
    Available to back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +Kr. 3 567,87

    **price indicative

    RS Stock No.:
    108-138
    Mfr. Part No.:
    0317013202800
    Brand:
    Krino
    The KRINO SPA super professional quality SDS-MAX tips are suitable for very high performance rotary percussion cutting on SDS-MAX hammers, in walls, cement, concrete and stones. It is good practice to make a pre-hole with a length of 200 mm every time you intend to use a wall bit longer than 400 mm.

    Shank Connection SDS MAX
    Use for cutting walls, concrete, cement