Dormer P843 Series Drill Bit, 6 mm Solid Carbide

Subtotal (1 unit)*

Kr. 192,19

(exc. VAT)

Kr. 240,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 192,19

*price indicative

RS Stock No.:
272-9602
Mfr. Part No.:
P8436.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Flute Style

Product Type

Drill Bit

Head Material

Solid Carbide

Finish

Bright

Application

Hole, Cut Out Shape, Composite Material, Fibreglass

Head Diameter

6mm

Standards/Approvals

No

Shank Diameter

6mm

Overall Length

63mm

Series

P843

RoHS Status: Exempted

COO (Country of Origin):
US
The Dormer Diamond cut router is available with 135 degree drill point. It has GRP diamond cut flute style with medium spaced edges for contouring, making cut out shapes and holes. It supports solid carbide shank for rigidity. It is a first choice for fibreglass and composite materials.

Drill point burr end

Bright due to uncoated

Supports Dormer standards

Fibreglass and composite materials cut geometry