DeWALT Keyed Cordless 18 V

Subtotal (1 unit)*

Kr. 4 629,08

(exc. VAT)

Kr. 5 786,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 629,08

*price indicative

RS Stock No.:
172-617
Mfr. Part No.:
DCD444N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Chuck Type

Keyed

Overall Length

414mm

Weight

4.2kg

Standards/Approvals

No

Overall Height

172mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 18V XR Brushless Stud and Joist Drill is designed for high productivity with its E-Clutch System that shuts the tool down in bind up situations. It allows you to drill up to 495 holes with a 22mm auger bit on a single charge, thanks to its efficient battery DCB547. The bright white LED enhances visibility during work.

E-Clutch System for safety in bind up situations

Ability to drill up to 495 holes with a 22mm auger bit on a single charge

Bright white LED for improved visibility

Brushless motor technology for increased efficiency and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy