DeWALT Keyed Cordless 54 V

Subtotal (1 unit)*

Kr. 8 224,56

(exc. VAT)

Kr. 10 280,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 224,56

*price indicative

RS Stock No.:
173-019
Mfr. Part No.:
DCD470N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill

Corded/Cordless

Cordless

Battery Voltage

54V

Motor Type

Brushless

Chuck Type

Keyed

Overall Length

414mm

Overall Height

172mm

Standards/Approvals

No

Weight

4.2kg

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 54V XR FLEXVOLT Right Angle Drill is a powerful cordless tool with a 54V Brushless Motor, adjustable bail handle, and E-Clutch safety feature. It offers the convenience of cordless operation with the power of corded drills, making it suitable for various applications.

Adjustable bail handle and 2-position side handle for safety, leverage, and control

E-Clutch feature detects reactionary torque and reduces speed for added safety

2 variable speed ranges (0-400 / 0-1320 rpm) for versatile applications

High sound pressure at 86 dB(A) for a quieter operation

Li-Ion battery chemistry for long-lasting power source

Max. drilling capacity of 13mm in metal for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy