DeWALT XJ Cordless 54 V

Subtotal (1 unit)*

Kr. 15 325,48

(exc. VAT)

Kr. 19 156,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 325,48

*price indicative

RS Stock No.:
173-188
Mfr. Part No.:
DCH911NK-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hammer Drill

Battery Voltage

54V

Corded/Cordless

Cordless

Motor Type

Brushless

Battery Capacity

9Ah

Series

XJ

Standards/Approvals

No

Weight

12.3kg

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 54V XR FLEXVOLT 11Kg Demolition Hammer is a powerful tool with a brushless motor that offers increased runtime and durability. With low vibration and class-leading impact energy, this tool is designed to minimize user fatigue and increase productivity. The wireless tool control transmitter allows for easy pairing with other devices for automatic activation and shut down.

Brushless motor for increased runtime and durability

Low vibration at 6.0m/s² for user comfort and increased productivity

Fully encased vibration reduction mechanism for added safety

Class-leading 27 joules of impact energy for efficient demolition work

Wireless tool control transmitter for easy pairing with other devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy