Subtotal (1 unit)*
Kr. 22 920,84
(exc. VAT)
Kr. 28 651,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 22 920,84 |
*price indicative
- RS Stock No.:
- 172-653
- Mfr. Part No.:
- D25981-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Handle Type | In-Line | |
| Motor Type | Electrical | |
| Overall Length | 521mm | |
| Speed | 2900rpm | |
| Standards/Approvals | No | |
| Overall Width | 112mm | |
| Weight | 7.4kg | |
| Overall Height | 293mm | |
| Power Rating | 1.35kW | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Corded | ||
Handle Type In-Line | ||
Motor Type Electrical | ||
Overall Length 521mm | ||
Speed 2900rpm | ||
Standards/Approvals No | ||
Overall Width 112mm | ||
Weight 7.4kg | ||
Overall Height 293mm | ||
Power Rating 1.35kW | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The DeWALT demolition hammer is a powerful tool designed to provide constant power under load, with a service-friendly design that reduces repair costs. It offers increased security, comfort, and productivity with Active Vibration Control and a handle system that absorbs recoil. The optimized motor and hammer mechanism deliver superior performance, making it a reliable choice for heavy-duty tasks.
Large electronic module for constant power under load
Service-friendly design to reduce repair costs
Active Vibration Control for increased security and comfort
Handle system that absorbs recoil
Optimized motor and hammer mechanism for superior performance
Dust Solution Compatible
Vibration Control for reduced vibrations
Tool Holder 28mm Hex
Power Input 2100W
Power Source Corded
Impact energy 62 J