Subtotal (1 unit)*
Kr. 14 121,08
(exc. VAT)
Kr. 17 651,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 121,08 |
*price indicative
- RS Stock No.:
- 172-658
- Mfr. Part No.:
- D25911K-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Voltage | 54V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Series | QS | |
| Cable Length | 4m | |
| Overall Length | 765mm | |
| Overall Width | 143mm | |
| Standards/Approvals | CE marked | |
| Weight | 12.7kg | |
| Power Rating | 1.7kW | |
| Overall Height | 296mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Voltage 54V | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Series QS | ||
Cable Length 4m | ||
Overall Length 765mm | ||
Overall Width 143mm | ||
Standards/Approvals CE marked | ||
Weight 12.7kg | ||
Power Rating 1.7kW | ||
Overall Height 296mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT 11Kg Demolition Hammer is a powerful tool designed to offer increased durability and reduced maintenance. With a brushless motor and class-leading 27 joules of impact energy, this hammer ensures high performance while minimizing user fatigue. The wireless Tool Control transmitter allows for easy pairing with other devices for automatic activation and shut down, making it a convenient and efficient tool for any job.
Brushless motor for increased durability and reduced maintenance
Low vibration at 6.0m/s² for user comfort and increased productivity
Floating mechanism for encased vibration reduction
Wireless Tool Control transmitter for easy pairing with other devices
27 joules of impact energy for powerful performance