DeWALT QS Corded

Subtotal (1 unit)*

Kr. 6 181,04

(exc. VAT)

Kr. 7 726,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 181,04

*price indicative

RS Stock No.:
172-661
Mfr. Part No.:
D25810K-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hammer Drill

Corded/Cordless

Corded

Series

QS

Overall Length

263mm

Power Rating

1kW

Overall Height

108mm

Weight

5.6kg

Overall Width

462mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT SDS-Max Chipping Hammer is an ideal tool for light demolition, surface preparation, and chiselling grooves in brick, masonry, and light concrete. With its ergonomic design, dust sealing protection, and efficient mechanism, this hammer delivers high durability and extended tool life while reducing stress to the user. The soft rubber grip handles improve comfort during extended use, making it a versatile and reliable tool for various applications.

Ergonomic, compact, and slim line design for maximized control and easy access to confined spaces

Unique dust sealing protection to prevent dust ingress and ensure high durability

Efficient mechanism delivering impact blows directly to the bit without losses through excessive vibration

Rebound dampening reduces stress to the tool and improves user comfort

Powerful 1050W motor for reliable performance

Impact energy of 7.1 J for efficient chiselling and demolition work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy