Subtotal (1 unit)*
Kr. 19 954,68
(exc. VAT)
Kr. 24 943,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 19 954,68 |
*price indicative
- RS Stock No.:
- 172-656
- Mfr. Part No.:
- D25966-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Series | QS | |
| Power Rating | 1.8kW | |
| Weight | 18.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Series QS | ||
Power Rating 1.8kW | ||
Weight 18.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT powerful 28mm HEX Demolition Hammer offers increased durability with its brushless motor, reducing maintenance needs. With class-leading 41 joules of impact energy and a low vibration rate of 6.8m/s², this tool minimizes user fatigue and increases productivity. The floating mechanism provides fully encased vibration reduction, while the Wireless Tool Control transmitter allows for wireless pairing with other compatible devices for automatic activation and shut down.
Brushless motor for increased durability
Low vibration rate of 6.8m/s² for reduced user fatigue
Floating mechanism for vibration reduction
Class-leading 41 joules of impact energy
Wireless Tool Control transmitter for wireless pairing with other devices